text.skipToContent text.skipToNavigation

Manufacturer Part #

JX4/3

3 Pole Shorting Link for 6 mm Wide Terminal Block (Std PK 50)

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation JX4/3 - Technical Attributes
Attributes Table
Type: Jumper
Style: PCB Through Hole
No of Poles: 3
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
818
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$83.00
USD
Quantity
Unit Price
15
$1.68
40
$1.66
125
$1.63
250
$1.62
750+
$1.58
Product Variant Information section