text.skipToContent text.skipToNavigation

Manufacturer Part #

1546306-8

Buchanan 8 Position 9.53 mm Pitch Dual Row 22-12 AWG Dual Barrier Strip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1546306-8 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 8
Wire Gauge: AWG 22-12
Termination: Wire Clamp
Mounting Method: Panel Mount
Features & Applications

The Dual-Barrier design provides a more cost-effective solution than the Tri-Barrier strips while still supplying many of the design advantages.

Product Facts :

  • Fast wiring - backed-out wire-ready screws
  • Interrupted thread designed to prevent screws from falling out
  • Standoffs allow flux and solvents to drain during cleaning
  • Molded-to-length or cut-to-length versions available
  • Slotted or phil-slot screws available

Applications :

  • Industrial controls and automation
  • Machine tools
  • HVAC/R
  • Power supplies
  • Security/Irrigation
  • Transformers


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4800
Multiple Of:
4800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,408.00
USD
Quantity
Unit Price
4,800+
$1.96
Product Variant Information section