text.skipToContent text.skipToNavigation

Manufacturer Part #

A21031007

A2000 Serie 10 Position Single Row 9.53 mm Pitch 12-22 AWG Screw Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A21031007 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Barrier
No of Poles: 10
Wire Gauge: AWG 12-22
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,930.00
USD
Quantity
Unit Price
1,000+
$7.93
Product Variant Information section