text.skipToContent text.skipToNavigation

Manufacturer Part #

SH06-5,08

SH Series 6 Position 5.08 mm Pitch Single Row 30-14 AWG Pluggable Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Altech Corporation SH06-5,08 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Eurostyle
No of Poles: 6
Wire Gauge: AWG 14-30
Termination: Screw
Contact Material: Brass
Material: Polyamide
Gender: Female
Mating Type: Push - Pull
Color: Green
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
10,300
Factory Lead Time:
9 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$122.50
USD
Quantity
Unit Price
50
$2.45
150
$2.41
200
$2.40
500
$2.37
750+
$2.34
Product Variant Information section