text.skipToContent text.skipToNavigation

Manufacturer Part #

721-102/037-000

2 Position 5.00 mm Light Grey Female Connector w/ Locking Lever

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 721-102/037-000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Eurostyle
No of Poles: 2
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Terminal Pitch: 5mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$275.00
USD
Quantity
Unit Price
100
$2.75
200
$2.72
300
$2.70
400
$2.69
500+
$2.66
Product Variant Information section