text.skipToContent text.skipToNavigation

Manufacturer Part #

CTS2.5U-N/BL

CTS2.5U-N 45 x 43 mm 22-14 AWG Feed Through DIN RAIL Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CTS2.5U-N/BL - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
No of Poles: 2
Wire Gauge: AWG 22-12
Termination: Screw Clamp
Terminal Pitch: 5mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,774
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$79.00
USD
Quantity
Unit Price
100
$0.79
300
$0.77
500
$0.76
1,000
$0.75
2,000+
$0.73
Product Variant Information section