text.skipToContent text.skipToNavigation

Manufacturer Part #

CX4

54.8 mm Feed Through Spring Clamp Grey Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CX4 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
No of Poles: 2
Wire Gauge: AWG 24-10
Termination: Spring Clamp
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
736
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$90.50
USD
Quantity
Unit Price
25
$0.925
75
$0.905
200
$0.885
400
$0.87
1,250+
$0.83
Product Variant Information section