Manufacturer Part #
1-2834015-4
4 Position 2.54 mm Pitch 20-26 AWG Modular Screwless Eurostyle Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4284 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-2834015-4 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 4 |
| Wire Gauge: | AWG 20-26 |
| Termination: | Screwless |
| Style: | Wire to Board |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
4,284+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
4284 per Box