text.skipToContent text.skipToNavigation

Manufacturer Part #

256-409

9 Position 5 mm Spacing Cage Clamp PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 256-409 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 9
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Features & Applications
The 256-409 is a 9 Position 5/5.08 mm Pin Spacing 28-12 AWG 2 Solder Pin PCB Terminal Strip.

Features:

  • Product group 4 (Printed Circuit)
  • Weight 2.03 g
  • Color gray
  • No. of connection Points 9
  • No. of potentials 9
  • pole count 9
  • Pollution degree 2
  • Measured voltage EN 320 V
  • Measured shock voltage 4 kV
  • Current intensity EN 24 A
  • Pollution degree 2
  • Measured voltage EN 630 V
  • Measured shock voltage 4 kV
  • Current intensity EN 24 A
  • Connection method CAGE CLAMP® CONNECTION
  • Cross section [mm²] 0.08 - 2.5 mm²
  • Wiring method solid
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$129.25
USD
Quantity
Unit Price
25
$5.17
75
$5.09
100
$5.07
250
$5.00
375+
$4.93
Product Variant Information section