text.skipToContent text.skipToNavigation

Manufacturer Part #

29.010

AK550 Series 10 Position Front Entry 28-16AWG Tubular Screw Clamp Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 29.010 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 10
Wire Gauge: AWG 28-16
Termination: Screw Clamp
Style: PCB Terminal Strip
Features & Applications

The 29.010 is a part of AK550 Series 10 Position Front Entry 28-16AWG Tubular Screw Clamp Terminal Block.

Features:

  • Multipole, Single Mold Design
  • Up to 7 Circuits Per Inch
  • Pin Spacing is Maintained When Terminal Blocks are Placed End-to-End
  • With Wire Protector
  • Housing Material: Polyamide 6.6
  • Standard Color: Gray
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
46
Factory Lead Time:
7 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$74.40
USD
Quantity
Unit Price
30
$2.48
90
$2.45
150
$2.43
450
$2.39
750+
$2.36
Product Variant Information section