text.skipToContent text.skipToNavigation

Manufacturer Part #

37.203

STLZ950-W Series Green 3 Position 5.08 mm Pitch Vertical Closed End Header

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 37.203 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Termination: Wire
Style: Header
Pitch: 5.08 mm
Color: Grey
Current Rating: 15A
Voltage Rating: 300V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
885
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$70.00
USD
Quantity
Unit Price
30
$0.715
100
$0.70
250
$0.685
500
$0.675
1,500+
$0.645
Product Variant Information section