text.skipToContent text.skipToNavigation

Manufacturer Part #

37.205

STLZ950-W Series Green 5 Position 5.08 mm Pitch Vertical Closed End Header

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 37.205 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Termination: Wire
Style: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
54
Factory Lead Time:
7 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$53.00
USD
Quantity
Unit Price
50
$1.06
150
$1.04
1,000
$1.02
1,500+
$1.01
Product Variant Information section