Manufacturer Part #
733-105
733 Series 5 Position 2.5 mm Spacing AWG 28-20 Pluggable Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
WAGO 733-105 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 733-105 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 5 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 28-20 |
| Termination: | Cage Clamp |
| Style: | Multi Connect |
| Pitch: | 2.5 mm |
| Gender: | Female |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 6A |
| Voltage Rating: | 320V |
| Operating Temp Range: | -60°C to +100°C |
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5
$4.64
20
$4.55
50
$4.49
125
$4.43
300+
$4.32
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag