Manufacturer Part #
733-342
12 Position Straight Solder Pin Vertical PCB Mount Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
WAGO 733-342 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 733-342 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 12 |
| No of Rows: | 1 |
| Style: | Multi Connect |
| Pitch: | 2.5 mm |
| Gender: | Male |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 6A |
| Voltage Rating: | 320V |
| Operating Temp Range: | -60°C to +100°C |
Pricing Section
Global Stock:
3,214
USA:
3,214
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$3.90
25
$3.84
50
$3.81
150
$3.75
300+
$3.66
Product Variant Information section
Available Packaging
Package Qty:
1 per Box