Manufacturer Part #
739-152
2 Position 5.08 mm Pin Spacing 28-12 AWG Through Hole PCB Terminal Strip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 739-152 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 739-152 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| No of Poles: | 2 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Cage Clamp |
| Style: | PCB Terminal Strip |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$0.905
300
$0.885
500
$0.875
1,000
$0.86
2,000+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag