Manufacturer Part #
AST0820206
AST082x Series 2 Position 2.54 mm Spring Clamp Solderable Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | METZ CONNECT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:650 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
METZ CONNECT AST0820206 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT AST0820206 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Wire to Board |
| No of Poles: | 2 |
| Wire Gauge: | AWG 26-20 |
| Termination: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Material: | Polyamide |
| Color: | Green |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
650
$0.74
1,300
$0.73
1,950
$0.72
2,600+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
650 per Bulk
Mounting Method:
Through Hole