text.skipToContent text.skipToNavigation

Manufacturer Part #

CP6/10/3

CP Series 3 Position 40 A 24-8 AWG 8 mm Push-In Feed-Thru DIN Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CP6/10/3 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Rows: 3
Wire Gauge: AWG 24-8
Termination: Push-In
Style: Feed Through
Pitch: 8mm
Color: Grey
Current Rating: 40A
Voltage Rating: 600V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$364.00
USD
Quantity
Unit Price
50
$7.28
100
$7.24
150
$7.22
200
$7.20
250+
$7.15
Product Variant Information section