text.skipToContent text.skipToNavigation

Manufacturer Part #

MVT-252

MVT-25 Series 6 Position 30-14 AWG Screw Cage Triple Layer Fixed PCB Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation MVT-252 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 30-14
Termination: Screw Cage
Style: Modular
Features & Applications

Altech Corporation is an established and respected United States based supplier of European components and devices used in industrial control, instrumentation and automation applications.Altech current product offering includes: Circuit Breakers, DIN Enclosures, Electronic and Industrial Enclosures, European Fuses, Foot Switches, Inductive Proximity Sensors, Interface Modules, Liquid Tight Strain Reliefs, Motor Disconnect Switches, Pin & Sleeve Devices, Safety Relays, Terminal Blocks, Wire Ducts, Push Buttons and Tower Lights

Altech offers a wide array of fixed mounted PCB terminal blocks that offer higher density and a greater degree of flexibility.Altech fixed mounted terminal blocks are available in screw cage clamp, tubular screw clamp or box clamp

MVT-252 is a 2 position, 5.08mm pitch, vertical-triple level, screw cage termination PCB terminal block
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
53
Factory Lead Time:
9 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$74.00
USD
Quantity
Unit Price
50
$1.48
150
$1.46
750
$1.44
1,250+
$1.42
Product Variant Information section