text.skipToContent text.skipToNavigation

Manufacturer Part #

10163259-00011LF

24 Position 5 A USB 3.2 Right Angle Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Amphenol Communications Solutions 10163259-00011LF - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.1
No of Positions: 24
Current Rating: 5A
Voltage Rating: 30V
Insulation Resistance: 100MΩ
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
500
$1.05
1,000
$1.04
2,000+
$1.03
Product Variant Information section