text.skipToContent text.skipToNavigation

Manufacturer Part #

12401598E4#2A

USB 3.1 Gen 2, Input Output Connectors, USB type C, Receptacle

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Amphenol Communications Solutions 12401598E4#2A - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.1
Gender: Female
No of Positions: 24
Current Rating: 5A
Color: Black
Insulation Resistance: 100MΩ
Mating Cycles: 10000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$920.00
USD
Quantity
Unit Price
1,000+
$0.92
Product Variant Information section