text.skipToContent text.skipToNavigation

Manufacturer Part #

1981584-1

5 Position Single Port Solder Type A/B Version 2.0 Surface Mount USB

Product Specification Section
TE Connectivity 1981584-1 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The 1981584-1 is a 5 Position 1 Port Right Angle Receptacle Universal Serial Bus Connector.

Features:

  • Size = Micro
  • Series = AB
  • Gender = Receptacle
  • Number of Ports = 1
  • Orientation = Right Angle
  • Termination Method = Surface Mount
  • Locking Feature = Without
  • LED = Without
  • Number of Positions = 5
  • Contact Termination Type = Surface Mount
  • Contact Plating, Mating Area, Material = Gold
  • Contact Plating, Mating Area, Thickness (µm [μin]) = 0.762 [30]

Applications:

  • Desktop and laptop computers
  • Keyboards/mice/joysticks
  • Printers/scanners
  • Game ports
  • Digital audio
  • Modems
  • Portable storage devices.
  • Cell phones
  • GPS devices
  • MP3 players

 

 

Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,180.00
USD
Quantity
Unit Price
1,000+
$1.18