text.skipToContent text.skipToNavigation

Manufacturer Part #

2134536-2

REC TYPE AB DIP FLANGELESS Mic

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2134536-2 - Technical Attributes
Attributes Table
Style: USB Type A/B
Interface/Version: 2.0
Gender: Receptacle, Female Sockets
No of Positions: 5
Current Rating: 1.8A
Voltage Rating: 30V
Color: Grey
Insulation Resistance: 1GΩ
Operating Temp Range: -30°C to +85°C
Mating Cycles: 10000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,020.00
USD
Quantity
Unit Price
1,000+
$1.67
Product Variant Information section