text.skipToContent text.skipToNavigation

Manufacturer Part #

61729-0011BLF

Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Amphenol Communications Solutions 61729-0011BLF - Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1A
Color: White
Insulation Resistance: 1GΩ
Operating Temp Range: -55°C to +85°C
Mating Cycles: 1500
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,584
USA:
1,584
5,544
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
44
Multiple Of:
44
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.92
USD
Quantity
Unit Price
44
$0.93
132
$0.905
440
$0.88
880
$0.87
1,760+
$0.845
Product Variant Information section