Manufacturer Part #
690-024-260-432
690 Series 24 Position Single Port USB Type C 3.1 Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Std. Mfr. Pkg Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 690-024-260-432 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 690-024-260-432 - Technical Attributes
Attributes Table
| Style: | USB Type C |
| Interface/Version: | 3.1 |
| Gender: | Male |
| No of Positions: | 24 |
| Current Rating: | 3A |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Mating Cycles: | 10000 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
100
$1.42
200
$1.40
400
$1.39
1,500+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
100 per Std. Mfr. Pkg
Mounting Method:
PCB Mount