text.skipToContent text.skipToNavigation

Manufacturer Part #

AC-USB3-AA

USB A - USB A D SHELL PANEL

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Amphenol Sine Systems AC-USB3-AA - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 3.0
Gender: Female
No of Positions: 1
Current Rating: 10A
Voltage Rating: 125V
Operating Temp Range: -25°C to +75°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
270
USA:
270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.83
USD
Quantity
Unit Price
3
$7.61
10
$7.53
30
$7.46
75
$7.41
200+
$7.31
Product Variant Information section