text.skipToContent text.skipToNavigation

Manufacturer Part #

CU3514S2SALA001-NH

CU35 Series 14 Position USB 2.0 Type C Through Hole Receptacle Connectors

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Cvilux CU3514S2SALA001-NH - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Receptacle, Female Sockets
No of Positions: 14
Current Rating: 5A
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +80°C
Mating Cycles: 10000
Mounting Method: Through Hole
Pricing Section
Global Stock:
163
USA:
163
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
163
Multiple Of:
170
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.84
USD
Quantity
Unit Price
170
$0.545
510
$0.535
680
$0.53
1,700
$0.52
2,550+
$0.51
Product Variant Information section