text.skipToContent text.skipToNavigation

Manufacturer Part #

GSB311131HR

USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacl

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Amphenol Communications Solutions GSB311131HR - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 3.1
Gender: Receptacle, Female Sockets
No of Positions: 9
Current Rating: 1.8A
Voltage Rating: 30V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: 0°C to 60°C
Mating Cycles: 5000
Mounting Method: Through Hole
Pricing Section
Global Stock:
176
USA:
176
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.65
USD
Quantity
Unit Price
30
$0.755
100
$0.735
200
$0.725
500
$0.71
1,250+
$0.68
Product Variant Information section