Manufacturer Part #
MUSB-B5-S-RA-SMT
5 Position Single Port Socket Right Angle Type B Surface Mount Mini USB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech MUSB-B5-S-RA-SMT - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The MUSB-B5-S-RA-SMT is a 5 Position Right Angle Type B, Single Port Mini Universal Serial Bus (USB) Socket available in Surface Mount.
Features:
- USB-IF Compatible
- High Speed I/O applications
- Variety of Circuit sizes
- Variety of Body Styles
- Standard and Mini versions
- Shielded for EMI/RFI protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
75
$0.29
200
$0.285
500
$0.28
1,250
$0.275
3,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount