text.skipToContent text.skipToNavigation

Manufacturer Part #

MUSBB15134

USB - mini B USB 2.0 Receptacle 5 Position Panel Mount Right Angle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions MUSBB15134 - Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 5
Current Rating: 1A
Color: Black
Operating Temp Range: -40°C to +105°C
Mating Cycles: 5000
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
80
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$821.60
USD
Quantity
Unit Price
80
$10.27
160+
$10.17
Product Variant Information section