text.skipToContent text.skipToNavigation

Manufacturer Part #

MUSBR3193M0

9 Position USB TYPE-A Panel Mount Through Hole Right Angle Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Amphenol Communications Solutions MUSBR3193M0 - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 3.0
Gender: Female
No of Positions: 9
Current Rating: 1.8A
Color: Blue
Insulation Resistance: 1GΩ
Operating Temp Range: -40°C to +105°C
Mating Cycles: 1500
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.21
USD
Quantity
Unit Price
3
$11.07
10
$10.95
25
$10.86
50
$10.79
125+
$10.64
Product Variant Information section