Manufacturer Part #
NUB-20PMFR-SC7001
USB, MINI B, 2.0, FRONT FASTENED RA CONNECTOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW NUB-20PMFR-SC7001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW NUB-20PMFR-SC7001 - Technical Attributes
Attributes Table
| Style: | USB Type B |
| Interface/Version: | 2.0 |
| Gender: | Female |
| No of Positions: | 5 |
| Current Rating: | 1.5A |
| Voltage Rating: | 30V |
| Insulation Resistance: | 1GΩ |
| Operating Temp Range: | -40°C to +105°C |
| Mating Cycles: | 5000 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$4.74
15
$4.63
40
$4.57
100
$4.51
250+
$4.38
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Panel Mount