text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0840/B/2M00

24 AWG 2 m IP68 B Type USB to Standard A Type USB 2.0 Cable

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Bulgin PX0840/B/2M00 - Technical Attributes
Attributes Table
Style: A Male to B Male
Interface/Version: 2.0
Gender: Male
No of Positions: 4
Current Rating: 1A
Voltage Rating: 30V
Color: Black
Operating Temp Range: 0°C to 70°C
Mating Cycles: 1000
Pricing Section
Global Stock:
42
USA:
42
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.76
USD
Quantity
Unit Price
2
$21.38
5
$21.19
20
$20.91
30
$20.83
75+
$20.50
Product Variant Information section