Manufacturer Part #
TMC-308-1-G-3D-SAMPLE
3D Print charge
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2245 | ||||||||||
Product Specification Section
Adam Tech TMC-308-1-G-3D-SAMPLE - Technical Attributes
Attributes Table
| Style: | USB Type A |
| Current Rating: | 1.8A |
| Color: | Blue |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$603.75
2
$589.20
3+
$575.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Through Hole