text.skipToContent text.skipToNavigation

Manufacturer Part #

USB-A-S-VTA

D-SUBS,MODULAR JACKS & PLUGS

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code:
Product Specification Section
Adam Tech USB-A-S-VTA - Technical Attributes
Attributes Table
Style: USB Type A
Current Rating: 1.5A
Voltage Rating: 30V
Insulation Resistance: 1000MΩ
Operating Temp Range: -20°C to +60°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,100.00
USD
Quantity
Unit Price
100
$0.23
400
$0.225
1,500
$0.215
5,000+
$0.21