text.skipToContent text.skipToNavigation

Manufacturer Part #

ZX80-B-5S(30)

ZX Series 5 Position Single Port USB 2.0 Type Micro B SMT Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Hirose Electric ZX80-B-5S(30) - Technical Attributes
Attributes Table
Style: USB - micro B
Interface/Version: 2.0
Gender: Female Plug
No of Positions: 5
Current Rating: 1.8A
Voltage Rating: 30V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -30°C to +85°C
Mating Cycles: 10000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
99
USA:
99
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
99
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.58
USD
Quantity
Unit Price
100
$0.925
300
$0.905
500
$0.895
1,000
$0.88
2,000+
$0.86
Product Variant Information section