text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6450869-4

Multi-Beam Female Blade Sockets Through Hole Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
TE Connectivity 1-6450869-4 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Vertical Socket
No of Positions: 8
No of Rows: 4
Termination: Press-fit
Material: Thermoplastic Resin
Contact Plating: Tin
Current Rating: 42A
Operating Temp Range: -40°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
165
Multiple Of:
33
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,022.90
USD
Quantity
Unit Price
33
$12.50
66
$12.43
99
$12.39
132
$12.36
165+
$12.26
Product Variant Information section