Manufacturer Part #
BXRE-40C6501-C-74
Gen 7 V22 Array Series 70 CRI 4000K 4 step
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXRE-40C6501-C-74 - Technical Attributes
Attributes Table
| Application: | Accent/Commercial/Downlight/General Lighting/Residential/Security & Surveillance/Spotlight/Track Light |
| Family: | V-Series Array |
| Form: | Square |
| Color: | White |
| Type of White: | Neutral |
| CRI: | 70 |
| CCT: | 4000K |
| Typical Flux: | 13703lm |
| Efficacy-Typ: | 183lm/W |
| Viewing Angle: | 120° |
| Forward (Drive) Current: | 2.88A |
| Test Current: | 1.44A |
| Forward Voltage: | 52V |
| Power Consumption: | 74.9W |
| Board Dimension: | 28 x 28 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
150+
$11.91
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube