text.skipToContent text.skipToNavigation

Manufacturer Part #

CS14263_HB-IP-2X6-WWW

High Bay Series 12 Position 71.4 x 173 x 11.39mm 103° Clear Rectangular Assembly

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Date Code:
Product Specification Section
LEDiL CS14263_HB-IP-2X6-WWW - Technical Attributes
Attributes Table
No of LEDs: 12
Beam Angle: 103°
Lens Shape: Rectangular
Dimension: H  11.39mm x L  173mm x W  71.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$271.60
USD
Quantity
Unit Price
40
$6.79
80
$6.74
120+
$6.70