Manufacturer Part #
CS14263_HB-IP-2X6-WWW
High Bay Series 12 Position 71.4 x 173 x 11.39mm 103° Clear Rectangular Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL CS14263_HB-IP-2X6-WWW - Technical Attributes
Attributes Table
| No of LEDs: | 12 |
| Beam Angle: | 103° |
| Lens Shape: | Rectangular |
| Dimension: | H 11.39mm x L 173mm x W 71.4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
4
$6.94
10
$6.87
25
$6.81
40
$6.78
100+
$6.70
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray