Manufacturer Part #
74AHC1G00W5-7
74AHC Series 5.5 V Surface Mount Single 2-input Positive NAND Gate - SOT353-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
Diodes Incorporated 74AHC1G00W5-7 - Product Specification
Diodes Incorporated 74AHC1G00W5-7 - Technical Attributes
Attributes Table
| Logic Circuit: | NAND Gate |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 5.5V |
| No of Inputs: | 2 |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
3,000
$0.044
9,000
$0.0429
15,000
$0.0425
45,000
$0.0414
75,000+
$0.0405
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount