text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G08SE-7

74AHC Series 5 V High Speed Si-Gate CMOS 2-Input AND Gate Surface Mount--SOT-353

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Diodes Incorporated 74AHC1G08SE-7 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 2
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.40
USD
Quantity
Unit Price
3,000
$0.0328
9,000
$0.0321
15,000
$0.0317
60,000
$0.0307
90,000+
$0.0301
Product Variant Information section