text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC3G14DP,125

74AHC Series 5 V Surface Mount Triple Inverting Schmitt Trigger - TSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Nexperia 74AHC3G14DP,125 - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 3
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 250mW
Propagation Delay: 4.6ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Inputs: 3
No of Outputs: Triple
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 8
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,980.00
USD
Quantity
Unit Price
3,000+
$0.66
Product Variant Information section