text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT14T14-13

74AHCT Series 5.5 V SMT HEX Inverters with Schmitt Trigger Inputs - TSSOP-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Diodes Incorporated 74AHCT14T14-13 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 6
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
48 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.50
USD
Quantity
Unit Price
2,500
$0.0836
7,500
$0.0814
10,000
$0.0809
25,000
$0.0792
37,500+
$0.0774
Product Variant Information section