text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC132PW,118

74HC Series 6V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC132PW,118 - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 5V
Supply Current: 2µA
Power Dissipation: 500mW
Propagation Delay: 125ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Single
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74HC132PW are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HC132 contain four 2-input NAND gates which accept standard input signals. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

Features:

  • Output capability: standard
  • ICC category: SSI

Applications:

  • Precision oscillators
  • Signal reconditioning ? Level conversion
  • Process control (temperature, pressure, power e.g.)
  • Accurate level detectors
  • Time delays
  • Overvoltage, overcurrent protection
  • Bargraph display with LED?s
  • Battery charge control
  • Analog to digital conversion

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,252.50
USD
Quantity
Unit Price
2,500
$0.17
5,000
$0.168
7,500
$0.167
10,000
$0.166
12,500+
$0.163
Product Variant Information section