text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC1G14GW,125

74HC Series 6 V Surface Mount Single Inverting Schmitt-Trigger - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Nexperia 74HC1G14GW,125 - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications

The 74HC1G14GW are high-speed Si-gate CMOS devices which provide an inverting buffer function with Schmitt trigger action. These devices are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options
  • Specified from -40 Cel to +125 Cel

Applications:

  • Wave and pulse shapers
  • Astable multivibrators
  • Monostable multivibrators

View the 74HC1G14 family of Inverting Schmitt-Triggers

Pricing Section
Global Stock:
378,000
USA:
378,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$143.40
USD
Quantity
Unit Price
3,000
$0.0478
6,000
$0.047
12,000
$0.0462
15,000
$0.046
45,000+
$0.0445
Product Variant Information section