text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4538D,653

74HC Series 6V SMT Dual Retriggerable Precision Monostable Multivibrator SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Nexperia 74HC4538D,653 - Technical Attributes
Attributes Table
Logic Circuit: Multivibrator
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 500mW
Propagation Delay: 25ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 4
No of Outputs: Dual
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 16
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HC4538D,653 is a Dual retriggerable precision monostable multivibrator with high-speed Si-gate CMOS.

Its core supply voltage ranges from 2 V to 6 V, it is pin compatible with Low-power Schottky TTL (LSTTL).

Features:

  • Tolerant of slow trigger rise and fall times
  • Separate reset inputs
  • Triggering from falling or rising edge
  • Multiple package options
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
2,500
$0.176
5,000
$0.173
7,500
$0.172
10,000+
$0.17
Product Variant Information section