Manufacturer Part #
MC74HC1G00DFT1G
74HC Series 2 to 6 V 2.6 mA Surface Mount Single 2-Input NAND Gate - SC-88A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC74HC1G00DFT1G - Technical Attributes
Attributes Table
| Logic Circuit: | NAND Gate |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 6V |
| Power Dissipation: | 190mW |
| Propagation Delay: | 7ns |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 5pF |
| No of Inputs: | 2 |
| No of Outputs: | Single |
| High Level Output Current: | -2.6mA |
| Low Level Output Current: | 2.6mA |
| No of Pins: | 5 |
| Quiescent Current: | 1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0224
9,000
$0.0219
30,000
$0.0214
60,000
$0.021
120,000+
$0.0205
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount