text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC04MTCX

74HC Series 6 V Surface Mount Hex Inverter - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
onsemi MM74HC04MTCX - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
No of Inputs: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The MM74HC04MTCX is a Triple buffered Hex inverter, utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption. Available in TSSOP-14 package.

Features:

  • Typical propagation delay: 8 ns
  • Fan out of 10 LS-TTL loads
  • Quiescent power consumption: 10 µW maximum at room temperature
  • Low input current: 1 µA maximum

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
92,500
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$382.50
USD
Quantity
Unit Price
2,500
$0.153
5,000
$0.151
7,500
$0.15
10,000
$0.149
12,500+
$0.147
Product Variant Information section