text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC14MX

74HC Series 2 to 6 V Supply CMOS Hex Inverting Schmitt Trigger - SOIC-14

Product Specification Section
onsemi MM74HC14MX - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
No of Inputs: 6
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The first CMOS (Complementary Metal–Oxide–Semiconductor)  logic family of integrated circuits was introduced 1968. Initially CMOS logic was slower than LS-TTL; however, because the logic thresholds of CMOS were proportional to the power supply voltage, CMOS devices were well-adapted to battery-operated systems with simple power supplies.

Because of the incompatibility of the CD4000 series of chips with the previous TTL family, a new standard emerged which combined the best of the TTL family with the advantages of the CD4000 family. It was known as the 74HC (High performance silicon gate) family of devices.

With HC/HCT logic and LS-TTL logic competing in the market it became clear that a logic device that combined high speed, with low power dissipation and compatibility with older logic families was needed. A whole range of newer families has emerged that use CMOS technology.  Some of the more important family designators of these newer devices includes LV/LVT/ALVT.

The MM74HC14 utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HC logic family is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

The Fairchild MM74HC14MX is an Advanced CMOS Hex Inverting Schmitt Trigger. It comes in a 14 Pin SOIC Tape and Reel Package.

Pricing Section
Global Stock:
10,000
USA:
10,000
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$462.50
USD
Quantity
Unit Price
2,500
$0.185
5,000
$0.183
7,500
$0.181
10,000
$0.18
12,500+
$0.177