text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT138M

74HCT Series 5 V CMOS 3-to-8 Line Decoder - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HCT138M - Technical Attributes
Attributes Table
Logic Circuit: Decoder
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MM74HCT138M is a 3-to-8 Line decoder utilizes advanced silicon-gate CMOS technology, and are well suited to memory address decoding or data routing applications. Operating Temperature Ranges from -40°C to +85°C.

Features:

  • TTL input compatible
  • Typical propagation delay: 20 ns
  • Low quiescent current: 80 mA maximum (74HCT Series)
  • Low input current: 1 mA maximum
  • Fanout of 10 LS-TTL loads

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,680
Factory Lead Time:
13 Weeks
Minimum Order:
5856
Multiple Of:
48
Total
$720.29
USD
Quantity
Unit Price
192
$0.129
960
$0.125
2,400
$0.123
6,000
$0.122
14,400+
$0.117
Product Variant Information section